240 nH Shielded Molded Inductor 4.2 A 22mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDCC00201208R24MWA

DigiKey Part Number
553-BDCC00201208R24MWATR-ND - Tape & Reel (TR)
553-BDCC00201208R24MWACT-ND - Cut Tape (CT)
553-BDCC00201208R24MWADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BDCC00201208R24MWA
Description
FIXED IND 240NH 4.2A 22 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
240 nH Shielded Molded Inductor 4.2 A 22mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
22mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2 MHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 667
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,49400 Kč44,94 Kč
1003,69770 Kč369,77 Kč
1 0003,03988 Kč3 039,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,14096 Kč3 422,88 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč