
BBUP00160808600Y00 | |
|---|---|
DigiKey Part Number | 553-BBUP00160808600Y00TR-ND - Tape & Reel (TR) 553-BBUP00160808600Y00CT-ND - Cut Tape (CT) 553-BBUP00160808600Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBUP00160808600Y00 |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 4A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,13700 Kč | 11,37 Kč |
| 25 | 0,99360 Kč | 24,84 Kč |
| 50 | 0,89260 Kč | 44,63 Kč |
| 100 | 0,79990 Kč | 79,99 Kč |
| 250 | 0,68960 Kč | 172,40 Kč |
| 500 | 0,61424 Kč | 307,12 Kč |
| 1 000 | 0,54456 Kč | 544,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,41990 Kč | 1 679,60 Kč |
| 8 000 | 0,36409 Kč | 2 912,72 Kč |
| 12 000 | 0,33320 Kč | 3 998,40 Kč |
| 20 000 | 0,33154 Kč | 6 630,80 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

