70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBUP00160805700Y00

DigiKey Part Number
553-BBUP00160805700Y00TR-ND - Tape & Reel (TR)
553-BBUP00160805700Y00CT-ND - Cut Tape (CT)
553-BBUP00160805700Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBUP00160805700Y00
Description
FERRITE BEAD 70 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 20mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57 192
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,36800 Kč13,68 Kč
251,19560 Kč29,89 Kč
501,06940 Kč53,47 Kč
1000,95990 Kč95,99 Kč
2500,82684 Kč206,71 Kč
5000,73506 Kč367,53 Kč
1 0000,65066 Kč650,66 Kč
5 0000,50242 Kč2 512,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,41109 Kč4 110,90 Kč
20 0000,41048 Kč8 209,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč