
BBUP00160805600Y00 | |
|---|---|
DigiKey Part Number | 553-BBUP00160805600Y00TR-ND - Tape & Reel (TR) 553-BBUP00160805600Y00CT-ND - Cut Tape (CT) 553-BBUP00160805600Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBUP00160805600Y00 |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 20mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 4A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 20mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 25 | 1,40280 Kč | 35,07 Kč |
| 50 | 1,25980 Kč | 62,99 Kč |
| 100 | 1,12970 Kč | 112,97 Kč |
| 250 | 0,97264 Kč | 243,16 Kč |
| 500 | 0,86428 Kč | 432,14 Kč |
| 1 000 | 0,76412 Kč | 764,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,58506 Kč | 2 340,24 Kč |
| 8 000 | 0,50471 Kč | 4 037,68 Kč |
| 12 000 | 0,46983 Kč | 5 637,96 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |



