
BBUP00160805331Y00 | |
|---|---|
DigiKey Part Number | 553-BBUP00160805331Y00TR-ND - Tape & Reel (TR) 553-BBUP00160805331Y00CT-ND - Cut Tape (CT) 553-BBUP00160805331Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBUP00160805331Y00 |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1.5A 70mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,76800 Kč | 17,68 Kč |
| 25 | 1,54080 Kč | 38,52 Kč |
| 50 | 1,38500 Kč | 69,25 Kč |
| 100 | 1,24200 Kč | 124,20 Kč |
| 250 | 1,06680 Kč | 266,70 Kč |
| 500 | 0,94726 Kč | 473,63 Kč |
| 1 000 | 0,83632 Kč | 836,32 Kč |
| 5 000 | 0,67958 Kč | 3 397,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,55519 Kč | 5 551,90 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |

