
BBSY00100505301Y00 | |
|---|---|
DigiKey Part Number | 553-BBSY00100505301Y00TR-ND - Tape & Reel (TR) 553-BBSY00100505301Y00CT-ND - Cut Tape (CT) 553-BBSY00100505301Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBSY00100505301Y00 |
Description | FERRITE BEAD 300 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 25 | 0,73080 Kč | 18,27 Kč |
| 50 | 0,65940 Kč | 32,97 Kč |
| 100 | 0,59210 Kč | 59,21 Kč |
| 250 | 0,51236 Kč | 128,09 Kč |
| 500 | 0,45692 Kč | 228,46 Kč |
| 1 000 | 0,40610 Kč | 406,10 Kč |
| 5 000 | 0,30216 Kč | 1 510,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,26258 Kč | 2 625,80 Kč |
| 20 000 | 0,22568 Kč | 4 513,60 Kč |
| 30 000 | 0,22048 Kč | 6 614,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

