
BBSY00100505121Y00 | |
|---|---|
DigiKey Part Number | 553-BBSY00100505121Y00TR-ND - Tape & Reel (TR) 553-BBSY00100505121Y00CT-ND - Cut Tape (CT) 553-BBSY00100505121Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBSY00100505121Y00 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 550mA 190mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 550mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 190mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,75100 Kč | 7,51 Kč |
| 25 | 0,65920 Kč | 16,48 Kč |
| 50 | 0,59640 Kč | 29,82 Kč |
| 100 | 0,53390 Kč | 53,39 Kč |
| 250 | 0,46216 Kč | 115,54 Kč |
| 500 | 0,41252 Kč | 206,26 Kč |
| 1 000 | 0,36685 Kč | 366,85 Kč |
| 5 000 | 0,27350 Kč | 1 367,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,23802 Kč | 2 380,20 Kč |
| 20 000 | 0,20495 Kč | 4 099,00 Kč |
| 30 000 | 0,19552 Kč | 5 865,60 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |



