
BBPY00321611101Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00321611101Y00TR-ND - Tape & Reel (TR) 553-BBPY00321611101Y00CT-ND - Cut Tape (CT) 553-BBPY00321611101Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00321611101Y00 |
Description | FERRITE BEAD 100 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 25 | 2,11640 Kč | 52,91 Kč |
| 50 | 1,89820 Kč | 94,91 Kč |
| 100 | 1,69870 Kč | 169,87 Kč |
| 250 | 1,45644 Kč | 364,11 Kč |
| 500 | 1,29054 Kč | 645,27 Kč |
| 1 000 | 1,13641 Kč | 1 136,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91453 Kč | 2 743,59 Kč |
| 6 000 | 0,78683 Kč | 4 720,98 Kč |
| 9 000 | 0,75854 Kč | 6 826,86 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |



