ABPY00100505100Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00201209800Y00

DigiKey Part Number
553-BBPY00201209800Y00TR-ND - Tape & Reel (TR)
553-BBPY00201209800Y00CT-ND - Cut Tape (CT)
553-BBPY00201209800Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBPY00201209800Y00
Description
FERRITE BEAD 80 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 3A 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
40mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 835
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,18600 Kč11,86 Kč
251,03200 Kč25,80 Kč
500,92800 Kč46,40 Kč
1000,83430 Kč83,43 Kč
2500,71824 Kč179,56 Kč
5000,63958 Kč319,79 Kč
1 0000,56655 Kč566,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,43641 Kč1 745,64 Kč
8 0000,37807 Kč3 024,56 Kč
12 0000,34850 Kč4 182,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč