600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00201209601Y00

DigiKey Part Number
553-BBPY00201209601Y00TR-ND - Tape & Reel (TR)
553-BBPY00201209601Y00CT-ND - Cut Tape (CT)
553-BBPY00201209601Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBPY00201209601Y00
Description
FERRITE BEAD 600 OHM 0805 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 100mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
100mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.043" (1.10mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 141
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,59600 Kč15,96 Kč
251,38600 Kč34,65 Kč
501,24300 Kč62,15 Kč
1001,11500 Kč111,50 Kč
2500,95920 Kč239,80 Kč
5000,85210 Kč426,05 Kč
1 0000,75362 Kč753,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,57713 Kč2 308,52 Kč
8 0000,49797 Kč3 983,76 Kč
12 0000,46196 Kč5 543,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč