
BBPY00201209601Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00201209601Y00TR-ND - Tape & Reel (TR) 553-BBPY00201209601Y00CT-ND - Cut Tape (CT) 553-BBPY00201209601Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00201209601Y00 |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 25 | 1,38600 Kč | 34,65 Kč |
| 50 | 1,24300 Kč | 62,15 Kč |
| 100 | 1,11500 Kč | 111,50 Kč |
| 250 | 0,95920 Kč | 239,80 Kč |
| 500 | 0,85210 Kč | 426,05 Kč |
| 1 000 | 0,75362 Kč | 753,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,57713 Kč | 2 308,52 Kč |
| 8 000 | 0,49797 Kč | 3 983,76 Kč |
| 12 000 | 0,46196 Kč | 5 543,52 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


