120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 3A 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00201209121Y00

DigiKey Part Number
553-BBPY00201209121Y00TR-ND - Tape & Reel (TR)
553-BBPY00201209121Y00CT-ND - Cut Tape (CT)
553-BBPY00201209121Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBPY00201209121Y00
Description
FERRITE BEAD 120 OHM 0805 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 Ohms 1 Ferrite Bead 0805 (2012 Metric) 3A 40mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3A
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
40mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.043" (1.10mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33 599
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,41800 Kč14,18 Kč
251,22640 Kč30,66 Kč
501,10120 Kč55,06 Kč
1000,98650 Kč98,65 Kč
2500,85092 Kč212,73 Kč
5000,75664 Kč378,32 Kč
1 0000,66967 Kč669,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,51435 Kč2 057,40 Kč
8 0000,44472 Kč3 557,76 Kč
12 0000,40616 Kč4 873,92 Kč
20 0000,40147 Kč8 029,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč