
BBPY00160808600Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00160808600Y00TR-ND - Tape & Reel (TR) 553-BBPY00160808600Y00CT-ND - Cut Tape (CT) 553-BBPY00160808600Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00160808600Y00 |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,75000 Kč | 7,50 Kč |
| 25 | 0,65000 Kč | 16,25 Kč |
| 50 | 0,58740 Kč | 29,37 Kč |
| 100 | 0,52490 Kč | 52,49 Kč |
| 250 | 0,45408 Kč | 113,52 Kč |
| 500 | 0,40576 Kč | 202,88 Kč |
| 1 000 | 0,36057 Kč | 360,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28048 Kč | 1 121,92 Kč |
| 8 000 | 0,24468 Kč | 1 957,44 Kč |
| 12 000 | 0,22489 Kč | 2 698,68 Kč |
| 20 000 | 0,20309 Kč | 4 061,80 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

