
BBPY00160808331Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00160808331Y00TR-ND - Tape & Reel (TR) 553-BBPY00160808331Y00CT-ND - Cut Tape (CT) 553-BBPY00160808331Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00160808331Y00 |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1.5A 120mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,82100 Kč | 8,21 Kč |
| 25 | 0,71560 Kč | 17,89 Kč |
| 50 | 0,64420 Kč | 32,21 Kč |
| 100 | 0,57680 Kč | 57,68 Kč |
| 250 | 0,49932 Kč | 124,83 Kč |
| 500 | 0,44500 Kč | 222,50 Kč |
| 1 000 | 0,39553 Kč | 395,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,30712 Kč | 1 228,48 Kč |
| 8 000 | 0,26763 Kč | 2 141,04 Kč |
| 12 000 | 0,24578 Kč | 2 949,36 Kč |
| 20 000 | 0,22629 Kč | 4 525,80 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

