ABPY00100505100Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00160808301Y00

DigiKey Part Number
553-BBPY00160808301Y00TR-ND - Tape & Reel (TR)
553-BBPY00160808301Y00CT-ND - Cut Tape (CT)
553-BBPY00160808301Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBPY00160808301Y00
Description
FERRITE BEAD 300 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1.5A 120mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
120mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 645
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,81200 Kč8,12 Kč
250,70840 Kč17,71 Kč
500,63740 Kč31,87 Kč
1000,57070 Kč57,07 Kč
2500,49408 Kč123,52 Kč
5000,44034 Kč220,17 Kč
1 0000,39140 Kč391,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,30391 Kč1 215,64 Kč
8 0000,26483 Kč2 118,64 Kč
12 0000,24321 Kč2 918,52 Kč
20 0000,22392 Kč4 478,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč