220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00160808221Y00

DigiKey Part Number
553-BBPY00160808221Y00TR-ND - Tape & Reel (TR)
553-BBPY00160808221Y00CT-ND - Cut Tape (CT)
553-BBPY00160808221Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBPY00160808221Y00
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 Ohms 1 Ferrite Bead 0603 (1608 Metric) 2A 100mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
100mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137 426
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,95900 Kč9,59 Kč
250,84240 Kč21,06 Kč
500,75500 Kč37,75 Kč
1000,67780 Kč67,78 Kč
2500,58480 Kč146,20 Kč
5000,52138 Kč260,69 Kč
1 0000,46299 Kč462,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,35866 Kč1 434,64 Kč
8 0000,31195 Kč2 495,60 Kč
12 0000,28614 Kč3 433,68 Kč
20 0000,25809 Kč5 161,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč