
BBPY00160808181Y00 | |
---|---|
DigiKey Part Number | 553-BBPY00160808181Y00TR-ND - Tape & Reel (TR) 553-BBPY00160808181Y00CT-ND - Cut Tape (CT) 553-BBPY00160808181Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00160808181Y00 |
Description | FERRITE BEAD 180 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2A 90mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 0,81200 Kč | 8,12 Kč |
25 | 0,70840 Kč | 17,71 Kč |
50 | 0,63740 Kč | 31,87 Kč |
100 | 0,57070 Kč | 57,07 Kč |
250 | 0,49408 Kč | 123,52 Kč |
500 | 0,44034 Kč | 220,17 Kč |
1 000 | 0,39140 Kč | 391,40 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,24293 Kč | 971,72 Kč |
8 000 | 0,22366 Kč | 1 789,28 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |