
BBPY00100505601Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00100505601Y00TR-ND - Tape & Reel (TR) 553-BBPY00100505601Y00CT-ND - Cut Tape (CT) 553-BBPY00100505601Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00100505601Y00 |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 700mA 340mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 340mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,74900 Kč | 7,49 Kč |
| 25 | 0,65760 Kč | 16,44 Kč |
| 50 | 0,59080 Kč | 29,54 Kč |
| 100 | 0,53060 Kč | 53,06 Kč |
| 250 | 0,45856 Kč | 114,64 Kč |
| 500 | 0,40946 Kč | 204,73 Kč |
| 1 000 | 0,36411 Kč | 364,11 Kč |
| 5 000 | 0,27119 Kč | 1 355,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,23584 Kč | 2 358,40 Kč |
| 20 000 | 0,20546 Kč | 4 109,20 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

