
BBPY00100505221Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00100505221Y00TR-ND - Tape & Reel (TR) 553-BBPY00100505221Y00CT-ND - Cut Tape (CT) 553-BBPY00100505221Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00100505221Y00 |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms 1 Ferrite Bead 0402 (1005 Metric) 1.1A 180mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.1A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 180mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBH100505T-221Y-S | Cal-Chip Electronics, Inc. | 9 316 | 4713-FBH100505T-221Y-SCT-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,83400 Kč | 8,34 Kč |
| 25 | 0,72560 Kč | 18,14 Kč |
| 50 | 0,65480 Kč | 32,74 Kč |
| 100 | 0,58810 Kč | 58,81 Kč |
| 250 | 0,50888 Kč | 127,22 Kč |
| 500 | 0,45382 Kč | 226,91 Kč |
| 1 000 | 0,40335 Kč | 403,35 Kč |
| 5 000 | 0,30011 Kč | 1 500,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,26080 Kč | 2 608,00 Kč |
| 20 000 | 0,22414 Kč | 4 482,80 Kč |
| 30 000 | 0,21898 Kč | 6 569,40 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

