
BBHV00160808331Y00 | |
|---|---|
DigiKey Part Number | 553-BBHV00160808331Y00TR-ND - Tape & Reel (TR) 553-BBHV00160808331Y00CT-ND - Cut Tape (CT) 553-BBHV00160808331Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBHV00160808331Y00 |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2A 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,96600 Kč | 9,66 Kč |
| 25 | 0,84840 Kč | 21,21 Kč |
| 50 | 0,76440 Kč | 38,22 Kč |
| 100 | 0,68450 Kč | 68,45 Kč |
| 250 | 0,59132 Kč | 147,83 Kč |
| 500 | 0,52746 Kč | 263,73 Kč |
| 1 000 | 0,46805 Kč | 468,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,36258 Kč | 1 450,32 Kč |
| 8 000 | 0,31536 Kč | 2 522,88 Kč |
| 12 000 | 0,28927 Kč | 3 471,24 Kč |
| 20 000 | 0,26116 Kč | 5 223,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

