BBFY00100505601YHN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBFY00100505221YHP

DigiKey Part Number
553-BBFY00100505221YHPTR-ND - Tape & Reel (TR)
553-BBFY00100505221YHPCT-ND - Cut Tape (CT)
553-BBFY00100505221YHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBFY00100505221YHP
Description
FERRITE BEAD 220 OHM 0402 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 700mA 280mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
280mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
102,28900 Kč22,89 Kč
251,98920 Kč49,73 Kč
501,78100 Kč89,05 Kč
1001,59370 Kč159,37 Kč
2501,36652 Kč341,63 Kč
5001,21090 Kč605,45 Kč
1 0001,06631 Kč1 066,31 Kč
5 0000,91363 Kč4 568,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,74642 Kč7 464,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč