
BBFY00100505221YHP | |
|---|---|
DigiKey Part Number | 553-BBFY00100505221YHPTR-ND - Tape & Reel (TR) 553-BBFY00100505221YHPCT-ND - Cut Tape (CT) 553-BBFY00100505221YHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBFY00100505221YHP |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 700mA 280mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 280mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 1,98920 Kč | 49,73 Kč |
| 50 | 1,78100 Kč | 89,05 Kč |
| 100 | 1,59370 Kč | 159,37 Kč |
| 250 | 1,36652 Kč | 341,63 Kč |
| 500 | 1,21090 Kč | 605,45 Kč |
| 1 000 | 1,06631 Kč | 1 066,31 Kč |
| 5 000 | 0,91363 Kč | 4 568,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,74642 Kč | 7 464,20 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

