
BBBK00201209252Y00 | |
|---|---|
DigiKey Part Number | 553-BBBK00201209252Y00TR-ND - Tape & Reel (TR) 553-BBBK00201209252Y00CT-ND - Cut Tape (CT) 553-BBBK00201209252Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBBK00201209252Y00 |
Description | FERRITE BEAD 2.5 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 700mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 2.5 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,29400 Kč | 22,94 Kč |
| 25 | 1,98560 Kč | 49,64 Kč |
| 50 | 1,78100 Kč | 89,05 Kč |
| 100 | 1,59130 Kč | 159,13 Kč |
| 250 | 1,36644 Kč | 341,61 Kč |
| 500 | 1,21088 Kč | 605,44 Kč |
| 1 000 | 1,06718 Kč | 1 067,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,80930 Kč | 3 237,20 Kč |
| 8 000 | 0,70387 Kč | 5 630,96 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |











