
BBBK00160808301Y00 | |
|---|---|
DigiKey Part Number | 553-BBBK00160808301Y00TR-ND - Tape & Reel (TR) 553-BBBK00160808301Y00CT-ND - Cut Tape (CT) 553-BBBK00160808301Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBBK00160808301Y00 |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 300mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,47700 Kč | 14,77 Kč |
| 25 | 1,29000 Kč | 32,25 Kč |
| 50 | 1,15680 Kč | 57,84 Kč |
| 100 | 1,03820 Kč | 103,82 Kč |
| 250 | 0,89384 Kč | 223,46 Kč |
| 500 | 0,79438 Kč | 397,19 Kč |
| 1 000 | 0,70241 Kč | 702,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28015 Kč | 1 120,60 Kč |
| 8 000 | 0,24439 Kč | 1 955,12 Kč |
| 12 000 | 0,22464 Kč | 2 695,68 Kč |
| 20 000 | 0,20286 Kč | 4 057,20 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

