
AWCU00453228201XTE | |
|---|---|
DigiKey Part Number | 553-AWCU00453228201XTETR-ND - Tape & Reel (TR) 553-AWCU00453228201XTECT-ND - Cut Tape (CT) 553-AWCU00453228201XTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWCU00453228201XTE |
Description | CMC 200UH 100MA 2LN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 4.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 200 µH @ 100 kHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 4.5Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.110" (2.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,18700 Kč | 211,87 Kč |
| 25 | 19,60360 Kč | 490,09 Kč |
| 50 | 18,48240 Kč | 924,12 Kč |
| 100 | 17,42410 Kč | 1 742,41 Kč |
| 250 | 16,12060 Kč | 4 030,15 Kč |
| 500 | 15,20046 Kč | 7 600,23 Kč |
| 1 000 | 15,13179 Kč | 15 131,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,26494 Kč | 33 162,35 Kč |
| 5 000 | 12,51111 Kč | 62 555,55 Kč |
| 7 500 | 12,36256 Kč | 92 719,20 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |


