AWCU00332525110XG0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 9,94991 Kč
Datasheet
AWCU00201212181M02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWCU00332525110XG0

DigiKey Part Number
553-AWCU00332525110XG0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWCU00332525110XG0
Description
CMC 11UH 300MA 2LN 550OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 550 Ohms @ 10 MHz 300mA DCR 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
550 Ohms @ 10 MHz
Inductance @ Frequency
11 µH @ 100 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
400mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-50°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height (Max)
0.106" (2.70mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,94991 Kč14 924,86 Kč
Manufacturers Standard Package
Unit Price without VAT:9,94991 Kč
Unit Price with VAT:12,03939 Kč