Parametric Equivalent

AWCU00332523510XT2 | |
|---|---|
DigiKey Part Number | 553-AWCU00332523510XT2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWCU00332523510XT2 |
Description | CMC 51UH 200MA 2LN 2.6KOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.6 kOhms @ 10 MHz 200mA DCR 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.6 kOhms @ 10 MHz | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -50°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,94991 Kč | 14 924,86 Kč |
| Unit Price without VAT: | 9,94991 Kč |
|---|---|
| Unit Price with VAT: | 12,03939 Kč |


