
ARM42112DM | |
|---|---|
DigiKey Part Number | 553-ARM42112DM-ND |
Manufacturer | |
Manufacturer Product Number | ARM42112DM |
Description | RF ANT 829MHZ/1.582GHZ MOD PANEL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, LTE, Wi-Fi Module SMA Male (3), RP-SMA Male (1) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.582GHz, 2.2GHz, 2.45GHz, 5.537GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 4 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 4.9dBi, 5.3dBi, 4.6dBi, 6.6dBi | |
Features | Cable - 5.18m, LNA | |
Termination | SMA Male (3), RP-SMA Male (1) | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.772" (45.00mm) | |
Applications | GPS, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 465,51000 Kč | 3 465,51 Kč |
| 10 | 2 938,41800 Kč | 29 384,18 Kč |
| 25 | 2 806,83640 Kč | 70 170,91 Kč |
| Unit Price without VAT: | 3 465,51000 Kč |
|---|---|
| Unit Price with VAT: | 4 193,26710 Kč |

