
ARM32012DM | |
|---|---|
DigiKey Part Number | 553-ARM32012DM-ND |
Manufacturer | |
Manufacturer Product Number | ARM32012DM |
Description | RF ANT 829MHZ/1.582GHZ MOD PANEL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, LTE Module SMA Male (3) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.582GHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 4.9dBi, 5.3dBi, 4.6dBi, 6.6dBi | |
Features | Cable - 5.18m, LNA | |
Termination | SMA Male (3) | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.772" (45.00mm) | |
Applications | GPS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 178,89000 Kč | 3 178,89 Kč |
| 10 | 2 689,17200 Kč | 26 891,72 Kč |
| 25 | 2 566,93000 Kč | 64 173,25 Kč |
| Unit Price without VAT: | 3 178,89000 Kč |
|---|---|
| Unit Price with VAT: | 3 846,45690 Kč |

