RF ANTENNA General Purpose Module SMA Male (2) Adhesive, Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARM21011DM

DigiKey Part Number
553-ARM21011DM-ND
Manufacturer
Manufacturer Product Number
ARM21011DM
Description
RF ANT 829MHZ/1.582GHZ MODULE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Module SMA Male (2) Adhesive, Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.582GHz, 2.2GHz
Frequency Range
698MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.71GHz ~ 2.69GHz
Antenna Type
Module
Number of Bands
2
VSWR
2, 2.5
Return Loss
-
Gain
4.6dBi, 4.9dBi, 5.3dBi, 6.6dBi
Features
Cable - 5.18m, LNA
Termination
SMA Male (2)
Ingress Protection
IP67
Mounting Type
Adhesive, Magnetic
Height (Max)
1.772" (45.00mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 176,16000 Kč3 176,16 Kč
102 686,92500 Kč26 869,25 Kč
252 564,77120 Kč64 119,28 Kč
Manufacturers Standard Package
Unit Price without VAT:3 176,16000 Kč
Unit Price with VAT:3 843,15360 Kč