
APPM00151365432XY0 | |
|---|---|
DigiKey Part Number | 553-APPM00151365432XY0TR-ND - Tape & Reel (TR) 553-APPM00151365432XY0CT-ND - Cut Tape (CT) 553-APPM00151365432XY0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APPM00151365432XY0 |
Description | CMC 5A 2LN 4.3 KOHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 4.3 kOhms @ 30 MHz 5A DCR 21mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 4.3 kOhms @ 30 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 21mOhm | |
Voltage Rating - DC | 125V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.591" L x 0.512" W (15.00mm x 13.00mm) | |
Height (Max) | 0.256" (6.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 47,64400 Kč | 476,44 Kč |
| 25 | 44,07080 Kč | 1 101,77 Kč |
| 50 | 41,55080 Kč | 2 077,54 Kč |
| 100 | 39,17810 Kč | 3 917,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 34,49038 Kč | 15 520,67 Kč |
| 900 | 32,52707 Kč | 29 274,36 Kč |
| 1 350 | 31,43214 Kč | 42 433,39 Kč |
| 2 250 | 30,10684 Kč | 67 740,39 Kč |
| 3 150 | 29,43133 Kč | 92 708,69 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |


