
APPM00050524401XYE | |
|---|---|
DigiKey Part Number | 553-APPM00050524401XYETR-ND - Tape & Reel (TR) 553-APPM00050524401XYECT-ND - Cut Tape (CT) 553-APPM00050524401XYEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APPM00050524401XYE |
Description | CMC 2.5A 2LN 400OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 400 Ohms @ 100 MHz 2.5A DCR 50mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 50mOhm |
Manufacturer Pulse Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.185" L x 0.177" W (4.70mm x 4.50mm) |
Number of Lines 2 | Height (Max) 0.094" (2.40mm) |
Impedance @ Frequency 400 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 25,53400 Kč | 255,34 Kč |
| 25 | 23,61840 Kč | 590,46 Kč |
| 50 | 22,27040 Kč | 1 113,52 Kč |
| 100 | 20,99590 Kč | 2 099,59 Kč |
| 250 | 19,42484 Kč | 4 856,21 Kč |
| 500 | 18,31656 Kč | 9 158,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,27253 Kč | 17 272,53 Kč |
| 2 000 | 16,28931 Kč | 32 578,62 Kč |
| 3 000 | 15,74115 Kč | 47 223,45 Kč |
| 5 000 | 15,07736 Kč | 75 386,80 Kč |
| 7 000 | 14,71696 Kč | 103 018,72 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |


