
ANTX100P113B24003 | |
|---|---|
DigiKey Part Number | 311-4610-ND |
Manufacturer | |
Manufacturer Product Number | ANTX100P113B24003 |
Description | RF ANT 2.45GHZ PCB TRACE CAB ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2.5 |
Packaging Bulk | Gain 2.8dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Features Cable - 100mm |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency (Center/Band) 2.45GHz | Mounting Type Adhesive |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 0.022" (0.55mm) |
Antenna Type PCB Trace | Applications Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 48,90400 Kč | 489,04 Kč |
| 25 | 44,79280 Kč | 1 119,82 Kč |
| 100 | 40,27210 Kč | 4 027,21 Kč |
| 300 | 37,74880 Kč | 11 324,64 Kč |
| 500 | 36,81538 Kč | 18 407,69 Kč |
| 1 000 | 35,74532 Kč | 35 745,32 Kč |
| 2 500 | 34,61562 Kč | 86 539,05 Kč |
| 5 000 | 33,93487 Kč | 169 674,35 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |

