
ANT9520LL06R2400A | |
|---|---|
DigiKey Part Number | 311-4593-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ANT9520LL06R2400A |
Description | RF ANT 2.45GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | 7.36dB | |
Gain | 2.85dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | Bluetooth, ISM, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 5,46246 Kč | 32 774,76 Kč |
| 10 000 | 5,16452 Kč | 51 645,20 Kč |
| 14 000 | 4,98854 Kč | 69 839,56 Kč |
| 20 000 | 4,98703 Kč | 99 740,60 Kč |
| Unit Price without VAT: | 5,46246 Kč |
|---|---|
| Unit Price with VAT: | 6,60958 Kč |


