
ANT8010LL04R2400A | |
|---|---|
DigiKey Part Number | 311-1550-2-ND - Tape & Reel (TR) 311-1550-1-ND - Cut Tape (CT) 311-1550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT8010LL04R2400A |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -24.9dB |
Series | Gain 5.46dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Termination Solder |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.039" (1.00mm) |
Frequency (Center/Band) 2.4GHz | Applications Bluetooth, Wi-Fi, Zigbee™ |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 25 | 5,07320 Kč | 126,83 Kč |
| 100 | 4,38440 Kč | 438,44 Kč |
| 250 | 4,05428 Kč | 1 013,57 Kč |
| 500 | 3,85566 Kč | 1 927,83 Kč |
| 1 000 | 3,69208 Kč | 3 692,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,48973 Kč | 10 469,19 Kč |
| 6 000 | 3,39076 Kč | 20 344,56 Kč |
| 9 000 | 3,34116 Kč | 30 070,44 Kč |
| 15 000 | 3,28624 Kč | 49 293,60 Kč |
| 21 000 | 3,25413 Kč | 68 336,73 Kč |
| 30 000 | 3,22325 Kč | 96 697,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |






