RF ANTENNA ISM Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT7020LL05R0870A

DigiKey Part Number
311-4605-2-ND - Tape & Reel (TR)
311-4605-1-ND - Cut Tape (CT)
311-4605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT7020LL05R0870A
Description
RF ANT 870MHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT7020LL05R0870A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Pulse Electronics
Return Loss
10dB
Series
Gain
1.83dBi
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1 W
Part Status
Active
Termination
Solder
RF Family/Standard
General ISM
Mounting Type
Surface Mount
Frequency Group
UHF (300MHz ~ 1GHz)
Height (Max)
0.031" (0.78mm)
Frequency (Center/Band)
870MHz
Applications
ISM
Antenna Type
Chip
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,97100 Kč69,71 Kč
256,22400 Kč155,60 Kč
1005,40070 Kč540,07 Kč
2505,00676 Kč1 251,69 Kč
5004,76906 Kč2 384,53 Kč
1 0004,57315 Kč4 573,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,41210 Kč8 824,20 Kč
4 0004,27950 Kč17 118,00 Kč
6 0004,21311 Kč25 278,66 Kč
10 0004,13953 Kč41 395,30 Kč
14 0004,09655 Kč57 351,70 Kč
20 0004,05520 Kč81 104,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč