RF ANTENNA GPS Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT6230LL01R1575A

DigiKey Part Number
311-1548-2-ND - Tape & Reel (TR)
311-1548-1-ND - Cut Tape (CT)
311-1548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT6230LL01R1575A
Description
RF ANT 1.575GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Pulse Electronics
Return Loss
-10dB
Series
Gain
2.52dBi
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1 W
Part Status
Active
Termination
Solder
RF Family/Standard
Navigation
Mounting Type
Surface Mount
Frequency Group
UHF (1GHz ~ 2GHz)
Height (Max)
0.049" (1.25mm)
Frequency (Center/Band)
1.575GHz
Applications
GPS
Frequency Range
1.548GHz ~ 1.602GHz
Base Product Number
Antenna Type
Chip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 012
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1017,59600 Kč175,96 Kč
2515,89960 Kč397,49 Kč
10014,03510 Kč1 403,51 Kč
25013,14812 Kč3 287,03 Kč
50012,61266 Kč6 306,33 Kč
1 00012,20824 Kč12 208,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,80949 Kč23 618,98 Kč
4 00011,51100 Kč46 044,00 Kč
6 00011,36156 Kč68 169,36 Kč
10 00011,19590 Kč111 959,00 Kč
14 00011,09912 Kč155 387,68 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč