
ANT4005B000RWHEXS | |
|---|---|
DigiKey Part Number | 311-4603-2-ND - Tape & Reel (TR) 311-4603-1-ND - Cut Tape (CT) 311-4603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT4005B000RWHEXS |
Description | RF ANT 829MHZ/2.2GHZ CHIP SLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | VSWR 3 |
Series | Gain 3.2dBi, 4dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Termination Solder |
Frequency Group UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 829MHz, 2.2GHz | Height (Max) 0.236" (6.00mm) |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Applications General Purpose |
Antenna Type Chip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 55,72900 Kč | 557,29 Kč |
| 25 | 51,13440 Kč | 1 278,36 Kč |
| 100 | 46,06750 Kč | 4 606,75 Kč |
| 250 | 43,65316 Kč | 10 913,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 41,86022 Kč | 25 116,13 Kč |
| 1 200 | 40,72230 Kč | 48 866,76 Kč |
| 1 800 | 40,15249 Kč | 72 274,48 Kč |
| 3 000 | 39,52111 Kč | 118 563,33 Kč |
| 4 200 | 39,15217 Kč | 164 439,11 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |

