
ANT2525B00DTGNSSS | |
|---|---|
DigiKey Part Number | 553-ANT2525B00DTGNSSS-ND |
Manufacturer | |
Manufacturer Product Number | ANT2525B00DTGNSSS |
Description | ANTENNA PATCH GNSS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, GLONASS, GNSS, GPS Ceramic Patch Pin Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5845GHz | |
Frequency Range | 1.559GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5.16dBic | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Beidou, GLONASS, GNSS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 44,70500 Kč | 447,05 Kč |
| 25 | 38,07360 Kč | 951,84 Kč |
| 200 | 27,69845 Kč | 5 539,69 Kč |
| 400 | 25,29683 Kč | 10 118,73 Kč |
| 600 | 24,07735 Kč | 14 446,41 Kč |
| 1 000 | 22,71039 Kč | 22 710,39 Kč |
| 2 400 | 21,26048 Kč | 51 025,15 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |



