RF ANTENNA GLONASS, GPS Ceramic Patch Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT2525B00BT1516S

DigiKey Part Number
311-1537-ND
Manufacturer
Manufacturer Product Number
ANT2525B00BT1516S
Description
RF ANT 1.575/1.602GHZ CER PATCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GPS Ceramic Patch Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz, 1.602GHz
Frequency Range
1.575GHz ~ 1.606GHz
Antenna Type
Ceramic Patch
Number of Bands
2
VSWR
2
Return Loss
-32.828dB, -31.357dB
Gain
4.72dBi, 4.51dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.157" (4.00mm)
Applications
GLONASS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 292
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1027,67500 Kč276,75 Kč
2525,17240 Kč629,31 Kč
20021,40325 Kč4 280,65 Kč
40020,56230 Kč8 224,92 Kč
60020,14058 Kč12 084,35 Kč
1 00019,67387 Kč19 673,87 Kč
2 60018,96184 Kč49 300,78 Kč
5 00018,57370 Kč92 868,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč