
ANT1608LL14R2460A | |
|---|---|
DigiKey Part Number | 553-ANT1608LL14R2460ATR-ND - Tape & Reel (TR) 553-ANT1608LL14R2460ACT-ND - Cut Tape (CT) 553-ANT1608LL14R2460ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT1608LL14R2460A |
Description | ANT 2.4/6GHZ WIFI 6 2.4G/5-7G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi 6E Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 6.1375GHz | |
Frequency Range | 5.15GHz ~ 7.125GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | 7dB | |
Gain | 3.65dBi, 3.69dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.016" (0.40mm) | |
Applications | Wi-Fi 6E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,28400 Kč | 32,84 Kč |
| 25 | 2,89640 Kč | 72,41 Kč |
| 100 | 2,47970 Kč | 247,97 Kč |
| 250 | 2,27760 Kč | 569,40 Kč |
| 500 | 2,15636 Kč | 1 078,18 Kč |
| 1 000 | 2,05659 Kč | 2 056,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,30550 Kč | 9 222,00 Kč |
| 8 000 | 2,09203 Kč | 16 736,24 Kč |
| 12 000 | 1,98358 Kč | 23 802,96 Kč |
| 20 000 | 1,86203 Kč | 37 240,60 Kč |
| 28 000 | 1,79022 Kč | 50 126,16 Kč |
| 40 000 | 1,72055 Kč | 68 822,00 Kč |
| 100 000 | 1,63138 Kč | 163 138,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |


