
ANT1204LL20R0433A | |
|---|---|
DigiKey Part Number | 311-4604-2-ND - Tape & Reel (TR) 311-4604-1-ND - Cut Tape (CT) 311-4604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT1204LL20R0433A |
Description | RF ANT 433MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss 6.5dB |
Series | Gain 0.83dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Termination Solder |
RF Family/Standard General ISM | Mounting Type Surface Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 0.059" (1.50mm) |
Frequency (Center/Band) 433MHz | Applications ISM |
Antenna Type Chip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 31,41300 Kč | 314,13 Kč |
| 25 | 28,61600 Kč | 715,40 Kč |
| 100 | 25,52940 Kč | 2 552,94 Kč |
| 250 | 24,05784 Kč | 6 014,46 Kč |
| 500 | 23,17088 Kč | 11 585,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,44098 Kč | 22 440,98 Kč |
| 2 000 | 21,84044 Kč | 43 680,88 Kč |
| 3 000 | 21,53968 Kč | 64 619,04 Kč |
| 5 000 | 21,20638 Kč | 106 031,90 Kč |
| 7 000 | 21,01165 Kč | 147 081,55 Kč |
| 10 000 | 20,82426 Kč | 208 242,60 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |





