
ANT1204LL08R0870A | |
|---|---|
DigiKey Part Number | 311-1526-2-ND - Tape & Reel (TR) 311-1526-1-ND - Cut Tape (CT) 311-1526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT1204LL08R0870A |
Description | RF ANT 870MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 870MHz | |
Frequency Range | 853MHz ~ 887MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.92 | |
Return Loss | -10dB | |
Gain | 1.51dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 35,38200 Kč | 353,82 Kč |
| 25 | 32,29480 Kč | 807,37 Kč |
| 100 | 28,89530 Kč | 2 889,53 Kč |
| 250 | 27,27556 Kč | 6 818,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,28392 Kč | 22 283,92 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |

