
ADCC00252012R33MC1 | |
|---|---|
DigiKey Part Number | 553-ADCC00252012R33MC1TR-ND - Tape & Reel (TR) 553-ADCC00252012R33MC1CT-ND - Cut Tape (CT) 553-ADCC00252012R33MC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCC00252012R33MC1 |
Description | FIXED IND 330NH 4.7A 22 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Wirewound Inductor 4.7 A 22mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 22mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 34,68900 Kč | 346,89 Kč |
| 100 | 28,53420 Kč | 2 853,42 Kč |
| 1 000 | 25,05901 Kč | 25 059,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,39696 Kč | 64 190,88 Kč |
| 6 000 | 20,47305 Kč | 122 838,30 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |

