
ADCC00252012R24MC1 | |
|---|---|
DigiKey Part Number | 553-ADCC00252012R24MC1TR-ND - Tape & Reel (TR) 553-ADCC00252012R24MC1CT-ND - Cut Tape (CT) 553-ADCC00252012R24MC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCC00252012R24MC1 |
Description | FIXED IND 240NH 6.7A 13 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Wirewound Inductor 6.7 A 13mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 13mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,64967 Kč | 4 949,01 Kč |
| Unit Price without VAT: | 1,64967 Kč |
|---|---|
| Unit Price with VAT: | 1,99610 Kč |

