
ADCC002520121R0MC1 | |
|---|---|
DigiKey Part Number | 553-ADCC002520121R0MC1TR-ND - Tape & Reel (TR) 553-ADCC002520121R0MC1CT-ND - Cut Tape (CT) 553-ADCC002520121R0MC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCC002520121R0MC1 |
Description | FIXED IND 1UH 3.3A 42 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 3.3 A 42mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 42mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 100 | 2,29090 Kč | 229,09 Kč |
| 1 000 | 1,88352 Kč | 1 883,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,71568 Kč | 5 147,04 Kč |
| 6 000 | 1,61772 Kč | 9 706,32 Kč |
| 9 000 | 1,56307 Kč | 14 067,63 Kč |
| 15 000 | 1,49689 Kč | 22 453,35 Kč |
| 21 000 | 1,45487 Kč | 30 552,27 Kč |
| 30 000 | 1,41164 Kč | 42 349,20 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

