
ADCC002016121R0MC1 | |
|---|---|
DigiKey Part Number | 553-ADCC002016121R0MC1TR-ND - Tape & Reel (TR) 553-ADCC002016121R0MC1CT-ND - Cut Tape (CT) 553-ADCC002016121R0MC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCC002016121R0MC1 |
Description | FIXED IND 1UH 3.1A 50 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 3.1 A 50mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 100 | 2,23420 Kč | 223,42 Kč |
| 1 000 | 1,83670 Kč | 1 836,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67319 Kč | 5 019,57 Kč |
| 6 000 | 1,57765 Kč | 9 465,90 Kč |
| 9 000 | 1,52434 Kč | 13 719,06 Kč |
| 15 000 | 1,45979 Kč | 21 896,85 Kč |
| 21 000 | 1,41881 Kč | 29 795,01 Kč |
| 30 000 | 1,37666 Kč | 41 299,80 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

