1 µH Shielded Wirewound Inductor 3.1 A 50mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCC002016121R0MC1

DigiKey Part Number
553-ADCC002016121R0MC1TR-ND - Tape & Reel (TR)
553-ADCC002016121R0MC1CT-ND - Cut Tape (CT)
553-ADCC002016121R0MC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCC002016121R0MC1
Description
FIXED IND 1UH 3.1A 50 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 3.1 A 50mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
50mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 958
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,70900 Kč27,09 Kč
1002,23420 Kč223,42 Kč
1 0001,83670 Kč1 836,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,67319 Kč5 019,57 Kč
6 0001,57765 Kč9 465,90 Kč
9 0001,52434 Kč13 719,06 Kč
15 0001,45979 Kč21 896,85 Kč
21 0001,41881 Kč29 795,01 Kč
30 0001,37666 Kč41 299,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč