
ABUP00201209331Y00 | |
|---|---|
DigiKey Part Number | 553-ABUP00201209331Y00TR-ND - Tape & Reel (TR) 553-ABUP00201209331Y00CT-ND - Cut Tape (CT) 553-ABUP00201209331Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABUP00201209331Y00 |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 50mOhm |
Manufacturer Pulse Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 25 | 3,40160 Kč | 85,04 Kč |
| 50 | 3,04480 Kč | 152,24 Kč |
| 100 | 2,71500 Kč | 271,50 Kč |
| 250 | 2,31900 Kč | 579,75 Kč |
| 500 | 2,04562 Kč | 1 022,81 Kč |
| 1 000 | 1,79176 Kč | 1 791,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,33610 Kč | 5 344,40 Kč |
| 8 000 | 1,32025 Kč | 10 562,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

