
ABUP00201209221Y00 | |
|---|---|
DigiKey Part Number | 553-ABUP00201209221Y00TR-ND - Tape & Reel (TR) 553-ABUP00201209221Y00CT-ND - Cut Tape (CT) 553-ABUP00201209221Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABUP00201209221Y00 |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 40mOhm |
Manufacturer Pulse Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPZ2012S221ATD25 | TDK | 59 994 | 445-MPZ2012S221ATD25CT-ND | 2,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 25 | 3,14120 Kč | 78,53 Kč |
| 50 | 2,80960 Kč | 140,48 Kč |
| 100 | 2,50720 Kč | 250,72 Kč |
| 250 | 2,14432 Kč | 536,08 Kč |
| 500 | 1,89276 Kč | 946,38 Kč |
| 1 000 | 1,65947 Kč | 1 659,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,24088 Kč | 4 963,52 Kč |
| 8 000 | 1,20214 Kč | 9 617,12 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

